387-068-524-201

Heilind Number:EDA387-068-524-201
Manufacturer:EDAC
Manufacturer Number:387-068-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-524-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek Black. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 68 positions, this connector offers ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, it is suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component.