387-068-524-202

Heilind Number:EDA387-068-524-202
Manufacturer:EDAC
Manufacturer Number:387-068-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-524-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of meticulously crafted Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, coupled with 68 positions, offer seamless integration for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications in the realm of electronics. Its straight mount orientation further simplifies installation, making it a must-have component in your connectivity arsenal. Explore its potential today and elevate your connectivity game.