387-068-524-203

Heilind Number:EDA387-068-524-203
Manufacturer:EDAC
Manufacturer Number:387-068-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-524-203

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black exterior and is constructed from UL 94V-0 Thermoplastic Polyester for optimal durability. With a current rating of 3 A, it ensures efficient power transmission, while its Copper Alloy contacts guarantee reliable signal transfer. Featuring two rows and 68 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing enable precise positioning, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this high-performance, versatile connector.