387-068-524-207

Heilind Number:EDA387-068-524-207
Manufacturer:EDAC
Manufacturer Number:387-068-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-524-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring robustness in any application. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, seamless data and power transmission is guaranteed. The .156-inch pitch and .2-inch row spacing, along with 68 positions, offer ample room for secure PCB-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Its straight mount orientation further simplifies installation, making it a versatile and reliable component for your connectivity needs. Explore our range of products to discover more essential connectors for your projects.