387-068-524-212

Heilind Number:EDA387-068-524-212
Manufacturer:EDAC
Manufacturer Number:387-068-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-524-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient power transmission, its durable UL 94V-0 Thermoplastic Polyester housing ensures safe operation. With 68 positions spread across 2 rows and a pitch of .156 inches, it offers ample room for multiple connections. The contact material, Copper Alloy, guarantees reliable conductivity. Whether for data transfer or power supply, this connector facilitates seamless communication between PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. The straight mount orientation and black color make it easy to install and integrate into your systems. Upgrade your connectivity solutions with this essential component.