387-068-524-802

Heilind Number:EDA387-068-524-802
Manufacturer:EDAC
Manufacturer Number:387-068-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-524-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, designed for seamless board-to-board connection, features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With two rows and 68 positions, it offers ample space for multiple connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this high-quality connector for efficient and secure data transmission.