387-068-524-812

Heilind Number:EDA387-068-524-812
Manufacturer:EDAC
Manufacturer Number:387-068-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-524-812

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed with precision, it features 68 positions for seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with Copper Alloy contacts, it guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, while supporting an amperage of 3A. Upgrade your system's connectivity with this high-quality component.