387-068-524-858

Heilind Number:EDA387-068-524-858
Manufacturer:EDAC
Manufacturer Number:387-068-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-524-858

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a robust amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of high-quality Copper Alloy contacts, this connector offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. With a generous 68 positions, it provides ample room for your PCB needs. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup.