387-068-540-202

Heilind Number:EDA387-068-540-202
Manufacturer:EDAC
Manufacturer Number:387-068-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-540-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly blends in with your PCB setup. Engineered for optimal performance, it offers a current rating of 3A and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 68 positions, it provides ample connectivity options. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your system. Designed for straight mounting orientation, it offers versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency to streamline your PCB connections effortlessly.