387-068-540-203

Heilind Number:EDA387-068-540-203
Manufacturer:EDAC
Manufacturer Number:387-068-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-540-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed with precision, it ensures a stable and reliable connection for your electronic devices. With a 3A amperage capacity, it offers efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 68 positions for seamless integration. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this connector for superior board-to-board connectivity in your electronic projects.