387-068-540-207

Heilind Number:EDA387-068-540-207
Manufacturer:EDAC
Manufacturer Number:387-068-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution designed for seamless integration. Featuring a sleek black finish, this connector not only delivers on aesthetics but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 68 positions, offer ample room for connection, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its durability and performance to meet your connectivity needs with precision.