387-068-540-258

Heilind Number:EDA387-068-540-258
Manufacturer:EDAC
Manufacturer Number:387-068-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-540-258

Detailed Description

Enhance connectivity with this black Card Edge Connector, designed for seamless integration in PCB assemblies. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers superior durability and safety. Featuring two rows of copper alloy contacts, it provides efficient signal transfer across 68 positions with a pitch of .156 inches. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications.