387-068-540-803

Heilind Number:EDA387-068-540-803
Manufacturer:EDAC
Manufacturer Number:387-068-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design for a modern touch. Engineered with precision, this connector offers a maximum amperage of 3A, ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 68 positions, it provides ample connectivity options, while the copper alloy contact material ensures reliable performance. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your setup. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.