387-068-540-804

Heilind Number:EDA387-068-540-804
Manufacturer:EDAC
Manufacturer Number:387-068-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-540-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for reliable performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures efficient power transmission. Its two rows of copper alloy contacts, totaling 68 positions, provide ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for secure PCB attachment. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component in your PCB assembly projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.