387-068-540-807

Heilind Number:EDA387-068-540-807
Manufacturer:EDAC
Manufacturer Number:387-068-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-540-807

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and two rows of 68 positions each, it offers ample room for seamless board-to-board connectivity. The housing, made of UL 94V-0-rated Thermoplastic Polyester, guarantees durability and safety in any operating environment, from -40 to 105°C. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connection game with this essential component for any electronic setup.