387-068-541-204

Heilind Number:EDA387-068-541-204
Manufacturer:EDAC
Manufacturer Number:387-068-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-541-204

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a contact material of Copper Alloy, it offers superior conductivity, while the 3 A amperage rating guarantees safe and efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 68 positions, allow for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial settings. Its straight mount orientation simplifies installation, making it a versatile and essential component for your projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.