387-068-541-207

Heilind Number:EDA387-068-541-207
Manufacturer:EDAC
Manufacturer Number:387-068-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-541-207

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With two rows of Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 68 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Trust in its straight mount orientation for secure installation. Elevate your electronic assemblies with this high-quality solution.