387-068-541-212

Heilind Number:EDA387-068-541-212
Manufacturer:EDAC
Manufacturer Number:387-068-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-541-212

Detailed Description

Enhance connectivity with our innovative Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance in various applications. With a 3A amperage rating, it provides efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Boasting two rows and 68 positions, it offers ample connection points for complex circuitry. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in our high-quality product to streamline your board-to-board connections with ease.