387-068-541-808

Heilind Number:EDA387-068-541-808
Manufacturer:EDAC
Manufacturer Number:387-068-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-541-808

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for durability and reliable performance, it features two rows of 68 positions for seamless board-to-board connection. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and longevity. With a contact material of Copper Alloy, it offers excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.