387-068-541-868

Heilind Number:EDA387-068-541-868
Manufacturer:EDAC
Manufacturer Number:387-068-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-541-868

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless integration onto your PCB. Boasting 68 positions and a 3A amperage, it facilitates efficient data and power transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your PCB connectivity with this essential component.