387-068-542-208

Heilind Number:EDA387-068-542-208
Manufacturer:EDAC
Manufacturer Number:387-068-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-542-208

Detailed Description

Discover seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures durability and reliability in high-performance environments. With a dual-row configuration and 68 positions, it offers ample connectivity options for your PCB layout. The housing material guarantees robust protection, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications. Its straight mount orientation and convenient pitch of .156 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB routing. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your electronic designs.