387-068-542-212

Heilind Number:EDA387-068-542-212
Manufacturer:EDAC
Manufacturer Number:387-068-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-542-212

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row design and 68 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and reliability. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and stable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in varied environments. Ideal for professionals in the electronics industry, this connector is a must-have for board-to-board PCB connections. Trust in its efficiency and quality to enhance your electronic projects.