387-068-542-268

Heilind Number:EDA387-068-542-268
Manufacturer:EDAC
Manufacturer Number:387-068-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-542-268

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this black connector boasts a 2-row configuration and a total of 68 positions, ensuring extensive compatibility for your electronic assemblies. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. Its copper alloy contacts offer optimal conductivity, supported by a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. This connector's straight mount orientation facilitates easy installation, while its robust construction allows for operation in temperatures ranging from -40 to 105°C. Trust in its quality for seamless data and power transmission in your applications.