387-068-542-802

Heilind Number:EDA387-068-542-802
Manufacturer:EDAC
Manufacturer Number:387-068-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-542-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 68 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration into your system. Its straight mount orientation makes installation a breeze, while its broad operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB assembly with this indispensable component in the realm of connectors.