387-068-542-803

Heilind Number:EDA387-068-542-803
Manufacturer:EDAC
Manufacturer Number:387-068-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-542-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed with precision, it features two rows of 68 positions, ensuring seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability in even the most demanding environments. The copper alloy contact material and .156-inch pitch deliver efficient power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-performance applications. Elevate your PCB assembly with this essential component.