387-068-542-812

Heilind Number:EDA387-068-542-812
Manufacturer:EDAC
Manufacturer Number:387-068-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-542-812

Detailed Description

Enhance your board-to-board connections with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a 3A amperage rating, this connector ensures reliable power transmission. Its two rows of 68 positions, made of high-quality Copper Alloy, guarantee secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.