387-068-542-858

Heilind Number:EDA387-068-542-858
Manufacturer:EDAC
Manufacturer Number:387-068-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-542-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it can support power-intensive applications with ease. Its two rows of Copper Alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide seamless data transmission. Offering 68 positions for versatile connections, it is perfect for complex circuitry. Suitable for straight mounting orientation, it guarantees a secure fit on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your device's connectivity with this essential component.