387-068-544-802

Heilind Number:EDA387-068-544-802
Manufacturer:EDAC
Manufacturer Number:387-068-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-544-802

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and stable connections across 68 positions. Its straight mount orientation and compact dimensions make it ideal for space-saving board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in both standard and extreme conditions. Upgrade your connectivity solutions with this essential connector.