387-068-544-803

Heilind Number:EDA387-068-544-803
Manufacturer:EDAC
Manufacturer Number:387-068-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-544-803

Detailed Description

Enhance your circuit connectivity with this durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both safety and style. Featuring two rows of 68 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission. With a high amperage rating of 3 A, it's perfect for power-hungry applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB connections with this reliable component.