387-068-544-808

Heilind Number:EDA387-068-544-808
Manufacturer:EDAC
Manufacturer Number:387-068-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-544-808

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and 68 positions, it offers ample space for seamless integration. Crafted with precision, the copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for secure fitting. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees dependable performance in any environment. Upgrade your PCB setup with this essential connector, a must-have in your toolkit.