387-068-544-858

Heilind Number:EDA387-068-544-858
Manufacturer:EDAC
Manufacturer Number:387-068-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-544-858

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts offering a total of 68 positions, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable connectivity in any environment. Upgrade your setup with this essential component from our extensive range of connectors.