387-068-555-203

Heilind Number:EDA387-068-555-203
Manufacturer:EDAC
Manufacturer Number:387-068-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-555-203

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, crafted for optimal performance in electronic applications. Designed with precision and durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The sleek black finish adds a touch of sophistication, while the 3A amperage capacity caters to power-intensive tasks. With two rows and 68 positions, it offers ample room for efficient signal transmission. The Copper Alloy contacts guarantee seamless conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Engineered for versatility, it allows for straight mounting orientation, making it suitable for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic projects.