387-068-555-207

Heilind Number:EDA387-068-555-207
Manufacturer:EDAC
Manufacturer Number:387-068-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-555-207

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek Black. Engineered for optimum performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 68 positions, it offers ample room for seamless board-to-board connections. The high-quality Copper Alloy contact material guarantees efficient power transmission, while a pitch of .156 in and row spacing of .2 in facilitate easy assembly. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your electronic projects. Upgrade your connectivity solutions today.