387-068-555-803

Heilind Number:EDA387-068-555-803
Manufacturer:EDAC
Manufacturer Number:387-068-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows and 68 positions, this connector offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different applications. Upgrade your setup with this essential component for optimal performance.