387-068-555-804

Heilind Number:EDA387-068-555-804
Manufacturer:EDAC
Manufacturer Number:387-068-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-555-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and features UL 94V-0 Thermoplastic Polyester housing for durability. With a dual-row configuration and 68 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for various environmental conditions. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Whether for home or professional use, this connector guarantees optimal performance, making it an essential component for any electronics enthusiast.