387-068-555-807

Heilind Number:EDA387-068-555-807
Manufacturer:EDAC
Manufacturer Number:387-068-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-555-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a contact material of Copper Alloy, it guarantees efficient conductivity. The connector offers 68 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, allowing for seamless integration. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connector game with this premium Card Edge Connector.