387-068-555-812

Heilind Number:EDA387-068-555-812
Manufacturer:EDAC
Manufacturer Number:387-068-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-555-812

Detailed Description

Enhance your device connectivity with this premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 68 contact positions, it offers ample connectivity options for seamless operation. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is rated for 3 A and can withstand temperatures ranging from -40 to 105 °C. Whether you're building a new system or upgrading existing hardware, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity experience with this essential component.