387-068-555-858

Heilind Number:EDA387-068-555-858
Manufacturer:EDAC
Manufacturer Number:387-068-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-555-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation even in demanding environments. The connector features two rows of 68 positions, with Copper Alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with the ultimate in connectivity solutions.