387-068-555-868

Heilind Number:EDA387-068-555-868
Manufacturer:EDAC
Manufacturer Number:387-068-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-555-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficient signal transmission, this connector features 68 positions across 2 rows, ensuring seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees longevity and reliability in diverse applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Crafted from robust Copper Alloy, the contacts offer optimal conductivity. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for demanding environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component.