387-068-556-258

Heilind Number:EDA387-068-556-258
Manufacturer:EDAC
Manufacturer Number:387-068-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-556-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable solution designed for efficient board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With a double-row design and 68 positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material ensures high conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Perfect for a wide range of applications, this connector is a must-have for any electronics project.