387-068-556-802

Heilind Number:EDA387-068-556-802
Manufacturer:EDAC
Manufacturer Number:387-068-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for reliability, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring long-lasting performance even in demanding environments. Featuring two rows with a total of 68 positions, it offers ample connectivity options for your applications. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and precise mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Trust in this Connector for efficient and secure connections in your electronic projects.