387-068-556-808

Heilind Number:EDA387-068-556-808
Manufacturer:EDAC
Manufacturer Number:387-068-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Crafted with precision and durability in mind, this connector boasts a sleek black design, housing made of UL 94V-0 Thermoplastic Polyester, and copper alloy contacts for optimal conductivity. With two rows and a pitch of .156 inches, it offers a total of 68 positions for versatile board-to-board connections. Engineered for efficiency, it supports an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential device.