387-068-556-858

Heilind Number:EDA387-068-556-858
Manufacturer:EDAC
Manufacturer Number:387-068-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-556-858

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in classic black, this connector ensures reliable performance in various applications. With a current rating of 3 A, it guarantees seamless power transmission. Featuring two rows and 68 positions, it offers ample space for intricate PCB layouts. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate standard requirements. Designed for straight mounting, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more options.