387-068-556-868

Heilind Number:EDA387-068-556-868
Manufacturer:EDAC
Manufacturer Number:387-068-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-556-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a total of 68 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure attachment, making it an essential component in your PCB assembly process. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.