387-068-556-878

Heilind Number:EDA387-068-556-878
Manufacturer:EDAC
Manufacturer Number:387-068-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component essential for seamless electronic integration. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of copper alloy contacts, it offers a secure and efficient connection, featuring a pitch of .156 inches and row spacing of .2 inches. With a total of 68 positions, it provides ample room for your circuitry needs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your setup with this top-notch connector, a must-have in any electronic assembly project.