387-068-558-204

Heilind Number:EDA387-068-558-204
Manufacturer:EDAC
Manufacturer Number:387-068-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and 68 positions, this connector ensures efficient data transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise installation. Its right-angle mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for a seamless and dependable connection.