387-068-558-258

Heilind Number:EDA387-068-558-258
Manufacturer:EDAC
Manufacturer Number:387-068-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-558-258

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector in sleek black. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. Featuring two rows of high-quality Copper Alloy contacts, it offers secure connectivity with a pitch of .156 inches and a row spacing of .2 inches. Boasting 68 positions, this connector facilitates seamless board-to-board PCB connections with a convenient right-angle mount orientation. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for demanding environments. Elevate your PCB design with this essential component.