387-068-558-268

Heilind Number:EDA387-068-558-268
Manufacturer:EDAC
Manufacturer Number:387-068-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-558-268

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it's perfect for various applications. The connector offers two rows of copper alloy contacts, totaling 68 positions with a pitch of .156 inches, allowing for efficient data transmission. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.