387-068-558-802

Heilind Number:EDA387-068-558-802
Manufacturer:EDAC
Manufacturer Number:387-068-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-558-802

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for optimal performance and durability, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With 68 positions spread across 2 rows, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation makes it easy to integrate into your PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.