387-068-558-804

Heilind Number:EDA387-068-558-804
Manufacturer:EDAC
Manufacturer Number:387-068-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-558-804

Detailed Description

Enhance PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows and 68 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The right-angle mount orientation allows for space-saving installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our full range of PCB connectors for seamless board-to-board connectivity solutions.